Part Details for 100B681KW50XC100 by Kyocera AVX Components
Overview of 100B681KW50XC100 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100B681KW50XC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-100B681KW50XC100
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 680pF Tol 10% Las Mkg RoHS: Compliant | 0 |
|
$4.2200 / $7.4700 | Order Now |
Part Details for 100B681KW50XC100
100B681KW50XC100 CAD Models
100B681KW50XC100 Part Data Attributes
|
100B681KW50XC100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100B681KW50XC100
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 35.35 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 100B681KW50XC100
This table gives cross-reference parts and alternative options found for 100B681KW50XC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B681KW50XC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100B681KCA50XC100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B681KW50XC100 vs 100B681KCA50XC100 |
100B681KTN50XC100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B681KW50XC100 vs 100B681KTN50XC100 |
100B681KP50XC100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B681KW50XC100 vs 100B681KP50XC100 |
100B681KT50XC100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B681KW50XC100 vs 100B681KT50XC100 |