Datasheets
100B750GP500XC100 by:

Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.000075uF, Surface Mount, 1111, CHIP

Part Details for 100B750GP500XC100 by Kyocera AVX Components

Overview of 100B750GP500XC100 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 100B750GP500XC100

Part # Distributor Description Stock Price Buy
DISTI # 581-100B750GP500100
Mouser Electronics Silicon RF Capacitors / Thin Film 500V 75pF Tol 2% Las Mkg RoHS: Compliant 0
  • 1 $8.8100
  • 10 $7.6400
  • 20 $7.2500
  • 50 $6.9200
  • 100 $5.8800
  • 200 $5.6800
  • 500 $5.3800
  • 1,000 $4.9900
$4.9900 / $8.8100 Order Now
DISTI # 100B750GP500X
Richardson RFPD HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 100 0
  • 100 $4.7300
  • 250 $4.3800
  • 500 $4.2100
  • 1,000 $3.7700
  • 2,500 $3.6500
  • 5,000 $3.5700
$3.5700 / $4.7300 Buy Now

Part Details for 100B750GP500XC100

100B750GP500XC100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

100B750GP500XC100 Part Data Attributes

100B750GP500XC100 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
100B750GP500XC100 Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.000075uF, Surface Mount, 1111, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000075 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.59 mm
JESD-609 Code e0
Length 2.79 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 2%
Rated (AC) Voltage (URac) 353.5 V
Rated (DC) Voltage (URdc) 500 V
Size Code 1111
Surface Mount YES
Temperature Characteristics Code BG
Temperature Coefficient 90+/-20ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 2.79 mm

Alternate Parts for 100B750GP500XC100

This table gives cross-reference parts and alternative options found for 100B750GP500XC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B750GP500XC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
100B750GT500XC100 Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.000075uF, Surface Mount, 1111, CHIP Kyocera AVX Components 100B750GP500XC100 vs 100B750GT500XC100
100B750GW500XC100 Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.000075uF, Surface Mount, 1111, CHIP Kyocera AVX Components 100B750GP500XC100 vs 100B750GW500XC100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100B750GP500XC100 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100B750GP500XC100 by Kyocera AVX Components

  • Please alert me when 100B750GP500XC100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 100B750GP500XC100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100B750GP500XC100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 100B750GP500XC100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100B750GP500XC100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100B750GP500XC100 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: