100B9R1KW500XC100
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000091uF, Surface Mount, 1111, CHIP

Overview of 100B9R1KW500XC100 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 100B9R1KW500XC100 by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 581-100B9R1KW500100
Mouser Electronics Silicon RF Capacitors / Thin Film 500V 9.1pF Tol 10% Las Mkg RoHS: Compliant 0
  • 1 $4.5200
  • 10 $3.8900
  • 50 $3.5300
  • 100 $2.9100
  • 300 $2.7100
  • 500 $2.5300
  • 1,000 $2.3500
  • 2,500 $2.3000
$2.3000 / $4.5200 Order Now

CAD Models for 100B9R1KW500XC100 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100B9R1KW500XC100 by Kyocera AVX Components

100B9R1KW500XC100
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Capacitance
0.0000091 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.59 mm
JESD-609 Code
e0
Length
2.79 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
10%
Rated (AC) Voltage (URac)
353.5 V
Rated (DC) Voltage (URdc)
500 V
Size Code
1111
Surface Mount
YES
Temperature Characteristics Code
BG
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.79 mm
Want to compare parts?
  1. 100B9R1KW500XC100
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000091uF, Surface Mount, 1111, CHIP
    VS

Alternate Parts for 100B9R1KW500XC100

This table gives cross-reference parts and alternative options found for 100B9R1KW500XC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B9R1KW500XC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR13BG9R1EKZP Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.0000091uF, 1111, Kyocera AVX Components 100B9R1KW500XC100 vs CDR13BG9R1EKZP
CDR14BG9R1EKUP Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.0000091uF, 1111, Kyocera AVX Components 100B9R1KW500XC100 vs CDR14BG9R1EKUP
CDR13BG9R1EKZM Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.0000091uF, 1111, Kyocera AVX Components 100B9R1KW500XC100 vs CDR13BG9R1EKZM
CDR14BG9R1EKUR Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.0000091uF, 1111, Kyocera AVX Components 100B9R1KW500XC100 vs CDR14BG9R1EKUR
CDR13BG9R1EKNM Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.0000091uF, 1111, Kyocera AVX Components 100B9R1KW500XC100 vs CDR13BG9R1EKNM
CDR14BG9R1EKUM Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.0000091uF, 1111, Kyocera AVX Components 100B9R1KW500XC100 vs CDR14BG9R1EKUM
CDR14BG9R1EKWM Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.0000091uF, 1111, Kyocera AVX Components 100B9R1KW500XC100 vs CDR14BG9R1EKWM
CDR14BG9R1EKSM Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.0000091uF, 1111, Kyocera AVX Components 100B9R1KW500XC100 vs CDR14BG9R1EKSM
CDR13BG9R1EKYS Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.0000091uF, 1111, Kyocera AVX Components 100B9R1KW500XC100 vs CDR13BG9R1EKYS
CDR13BG9R1EKNR Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.0000091uF, 1111, Kyocera AVX Components 100B9R1KW500XC100 vs CDR13BG9R1EKNR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100B9R1KW500XC100 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100B9R1KW500XC100 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 100B9R1KW500XC100 would you like to use for your alert(s)?
  • Please alert me when 100B9R1KW500XC100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100B9R1KW500XC100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100B9R1KW500XC100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100B9R1KW500XC100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100B9R1KW500XC100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100B9R1KW500XC100 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: