Part Details for 100C5R6CMN2500XJ24 by Kyocera AVX Components
Overview of 100C5R6CMN2500XJ24 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100C5R6CMN2500XJ24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-100C5R6CMN250024
|
Mouser Electronics | Silicon RF Capacitors / Thin Film RoHS: Compliant | 14 |
|
$14.5800 / $21.3100 | Buy Now |
Part Details for 100C5R6CMN2500XJ24
100C5R6CMN2500XJ24 CAD Models
100C5R6CMN2500XJ24 Part Data Attributes
|
100C5R6CMN2500XJ24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100C5R6CMN2500XJ24
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 4.4643% +Tol, 4.4643% -Tol, P90, 90+/-30ppm/Cel TC, 0.0000056uF, Surface Mount, 2425, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.68 mm | |
JESD-609 Code | e4 | |
Length | 6.22 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 2425 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 6.35 mm |