Part Details for 100C8R2CWN2500X by American Technical Ceramics Corp
Overview of 100C8R2CWN2500X by American Technical Ceramics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100C8R2CWN2500X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
Buy Now |
Part Details for 100C8R2CWN2500X
100C8R2CWN2500X CAD Models
100C8R2CWN2500X Part Data Attributes
|
100C8R2CWN2500X
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
100C8R2CWN2500X
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 3.0488% +Tol, 3.0488% -Tol, P90, 90+/-30ppm/Cel TC, 0.0000082uF, Surface Mount, 2325, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.68 mm | |
JESD-609 Code | e0 | |
Length | 5.84 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0488% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tray | |
Positive Tolerance | 3.0488% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |