Part Details for 100G0111-0.50-4 by TE Connectivity
Overview of 100G0111-0.50-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100G0111-0.50-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7543
|
Newark | Primary Cable 1 Conductor 19 Strands |Raychem Te Connectivity 100G0111-0.50-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 750 |
|
$1.0100 / $1.8000 | Buy Now |
DISTI #
RYC100G0111-0.50-4
|
Heilind Electronics | 100G0111-0.50-4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hook-up Wire 20AWG 1.45mm Tin Plated Copper Yellow 1300VAC RoHS: Compliant |
750 Partner Stock |
|
$0.4215 / $1.2700 | Buy Now |
DISTI #
36468558
|
Verical | Hook-up Wire 20AWG 1.45mm Tinned Copper Yellow 1300V Min Qty: 66 Package Multiple: 1 | Americas - 750 |
|
$0.9300 / $0.9500 | Buy Now |
DISTI #
RYC100G0111-0.50-4
|
Interstate Connecting Components | 100G0111-0.50-4 | 0 |
|
Buy Now | |
|
Master Electronics | Hook-up Wire 20AWG 1.45mm Tin Plated Copper Yellow 1300VAC RoHS: Compliant |
750 Partner Stock |
|
$0.4215 / $1.2700 | Buy Now |
Part Details for 100G0111-0.50-4
100G0111-0.50-4 CAD Models
100G0111-0.50-4 Part Data Attributes
|
100G0111-0.50-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100G0111-0.50-4
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.42 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 1300 V | |
Stranding | 19X19 | |
Wire Gauge | 21 AWG | |
Wire Size-Max | 21 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |