Part Details for 100G0111-0.50-45 by TE Connectivity
Overview of 100G0111-0.50-45 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 100G0111-0.50-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100G0111-0.50-45-ND
|
DigiKey | HOOK-UP STRND 750/1300V GREEN/YE Min Qty: 9843 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4783 | Buy Now |
DISTI #
650-100G0111-0.50-45
|
Mouser Electronics | Hook-up Wire 100G0111-0.50-45 PRICE PER FT RoHS: Compliant | 0 |
|
$0.4600 / $0.4850 | Order Now |
DISTI #
RYC100G0111-0.50-45
|
Heilind Electronics | 6874273001 4-1195398-0 100G0111-0.50-45 | Americas - 0 in Stock |
|
$0.3542 / $0.5122 | Buy Now |
|
Onlinecomponents.com | 100G0111-0.50-45 RoHS: Compliant | 0 |
|
$0.4260 / $1.1667 | Buy Now |
DISTI #
RYC100G0111-0.50-45
|
Interstate Connecting Components | 6874273001 4-1195398-0 100G0111-0.50-45 | 0 |
|
$0.3542 / $0.5122 | Buy Now |
|
Master Electronics | 100G0111-0.50-45 RoHS: Compliant | 0 |
|
$0.4260 / $1.1667 | Buy Now |
Part Details for 100G0111-0.50-45
100G0111-0.50-45 CAD Models
100G0111-0.50-45 Part Data Attributes
|
100G0111-0.50-45
TE Connectivity
Buy Now
|
Compare Parts:
100G0111-0.50-45
TE Connectivity
Wire And Cable, 750V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |