Part Details for 100G0111-0.75-9 by TE Connectivity
Overview of 100G0111-0.75-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 100G0111-0.75-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8334953001
|
Avnet Americas | Cable 1Conductor 20AWG Tin Plated Copper White 750V/1300V - Tape and Reel (Alt: 8334953001) Min Qty: 4807 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
RYC100G0111-0.75-9
|
Heilind Electronics | 100G0111-0.75-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.3950 / $0.6050 | Buy Now | |
DISTI #
8334953001
|
Avnet Americas | Cable 1Conductor 20AWG Tin Plated Copper White 750V/1300V - Tape and Reel (Alt: 8334953001) Min Qty: 4807 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
RYC100G0111-0.75-9
|
Interstate Connecting Components | 100G0111-0.75-9 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.3950 / $0.6050 | Buy Now |
Part Details for 100G0111-0.75-9
100G0111-0.75-9 CAD Models
100G0111-0.75-9 Part Data Attributes:
|
100G0111-0.75-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100G0111-0.75-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 100G | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
Diameter | 1.64 mm | |
Insulator Material | POLYMER | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 1300 V | |
Shielding | NO | |
Stranding | 19X19 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |