Part Details for 100G0111-1.00-0 by TE Connectivity
Overview of 100G0111-1.00-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100G0111-1.00-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7605
|
Newark | Wire, 100M, 1Mm2, Tpc, Black, Jacket Material:Polymer, Jacket Colour:Black, Wire Gauge:18Awg, Conductor Area Csa:1Mm2, Reel Length (Imperial):328.084Ft, Reel Length (Metric):100M, No. Of Max Strands X Strand Size:19 X 0.25Mm, Voltagerohs Compliant: Yes |Te Connectivity 100G0111-1.00-0 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 35 |
|
$70.2200 / $73.7500 | Buy Now |
DISTI #
100G0111-1.00-0-DS-ND
|
DigiKey | HOOK-UP DL STRND 18AWG BLK 1=1FT Min Qty: 1 Lead time: 13 Weeks Container: Digi-Spool®, Continuous Spool |
43675 In Stock |
|
$0.8736 / $1.2100 | Buy Now |
DISTI #
650-100G0111-1.00-0
|
Mouser Electronics | Hook-up Wire 18AWG 750/1300V CBL PRICE PER FT RoHS: Compliant | 2851 |
|
$0.6560 / $1.0500 | Buy Now |
|
Onlinecomponents.com | 100G0111-1.00-0 RoHS: Compliant | 0 |
|
$0.4278 / $1.1717 | Buy Now |
DISTI #
000000000003813925
|
Sager | Hook-up Wire 18AWG 750/1300V CBL PRICE PER FT | 0 |
|
Buy Now | |
DISTI #
2367731
|
element14 Asia-Pacific | WIRE, 100M, 1MM2, TPC, BLACK RoHS: Compliant Min Qty: 1 Container: Reel | 35 |
|
$217.7126 / $229.0147 | Buy Now |
DISTI #
2367731
|
Farnell | WIRE, 100M, 1MM2, TPC, BLACK RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Reel | 35 |
|
$74.0914 / $102.1924 | Buy Now |
|
Master Electronics | 100G0111-1.00-0 RoHS: Compliant | 0 |
|
$0.4278 / $1.1717 | Buy Now |
Part Details for 100G0111-1.00-0
100G0111-1.00-0 CAD Models
100G0111-1.00-0 Part Data Attributes:
|
100G0111-1.00-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100G0111-1.00-0
TE Connectivity
Wire And Cable, 1 Conductor(s), 18AWG, 1300V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 100G | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1 mm2 | |
Diameter | 1.78 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 1300 V | |
Shielding | NO | |
Stranding | 19X19 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |