Part Details for 100MT160PBPBF by Vishay Intertechnologies
Overview of 100MT160PBPBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100MT160PBPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-100MT160PBPBF
|
Avnet Americas | Diode Rectifier Bridge Single 1.6KV 100A 7-Pin - Rail/Tube (Alt: VS-100MT160PBPBF) RoHS: Compliant Min Qty: 105 Package Multiple: 1 Container: Tube | 30 |
|
$26.1820 / $33.2609 | Buy Now |
DISTI #
VS-100MT160PBPBF
|
Avnet Americas | Diode Rectifier Bridge Single 1.6KV 100A 7-Pin - Rail/Tube (Alt: VS-100MT160PBPBF) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Container: Tube | 0 |
|
$26.1820 / $33.2609 | Buy Now |
Part Details for 100MT160PBPBF
100MT160PBPBF CAD Models
100MT160PBPBF Part Data Attributes
|
100MT160PBPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
100MT160PBPBF
Vishay Intertechnologies
Bridge Rectifier Diode, 3 Phase, 100A, 1600V V(RRM), Silicon, ROHS COMPLIANT, POWER MODULE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | MODULE | |
Package Description | R-XUFM-X5 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.51 V | |
JESD-30 Code | R-XUFM-X5 | |
Non-rep Pk Forward Current-Max | 470 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 100 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 100MT160PBPBF
This table gives cross-reference parts and alternative options found for 100MT160PBPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100MT160PBPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100MT160PBPBF | Bridge Rectifier Diode, 3 Phase, 100A, 1600V V(RRM), Silicon, POWER MODULE-7 | International Rectifier | 100MT160PBPBF vs 100MT160PBPBF |