Part Details for 100P237-17-2-Z by TE Connectivity
Overview of 100P237-17-2-Z by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100P237-17-2-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100P237-17-2-Z
|
Avnet Americas | Protection Cover For Use With MIL-DTL-38999 Series III 17 Shell Size Plug Circular Connectors Nickel Aluminum Bronze - Bulk (Alt: 100P237-17-2-Z) Min Qty: 27 Package Multiple: 27 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$63.8600 / $133.7600 | Buy Now | |
DISTI #
100P237-17-2-Z
|
Avnet Americas | Protection Cover For Use With MIL-DTL-38999 Series III 17 Shell Size Plug Circular Connectors Nickel Aluminum Bronze - Bulk (Alt: 100P237-17-2-Z) Min Qty: 27 Package Multiple: 27 Container: Bulk | 0 |
|
RFQ | |
DISTI #
100P237-17-2-Z
|
Avnet Americas | Protection Cover For Use With MIL-DTL-38999 Series III 17 Shell Size Plug Circular Connectors Nickel Aluminum Bronze - Bulk (Alt: 100P237-17-2-Z) Min Qty: 27 Package Multiple: 27 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$63.8600 / $133.7600 | Buy Now |
Part Details for 100P237-17-2-Z
100P237-17-2-Z CAD Models
100P237-17-2-Z Part Data Attributes
|
100P237-17-2-Z
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100P237-17-2-Z
TE Connectivity
Connector Accessory, Cap Item, Nickel Aluminum Bronze
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | NICKEL ALUMINUM BRONZE | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 17 |
Alternate Parts for 100P237-17-2-Z
This table gives cross-reference parts and alternative options found for 100P237-17-2-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100P237-17-2-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100P237-17-1-ZB | Connector Accessory, Cap Item, Aluminum Alloy | TE Connectivity | 100P237-17-2-Z vs 100P237-17-1-ZB |
100P237-17-1-C | Connector Accessory, Cap Item, Aluminum Alloy | TE Connectivity | 100P237-17-2-Z vs 100P237-17-1-C |
660-023NF17N | Connector Accessory | Glenair Inc | 100P237-17-2-Z vs 660-023NF17N |