-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8344
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 100V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Rubycon 100PX1000MEFC18X35.5 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1189-100PX1000MEFC18X35.5-ND
|
DigiKey | CAP ALUM 1000UF 20% 100V RADIAL Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
65 In Stock |
|
$1.3583 / $3.9000 | Buy Now |
DISTI #
232-PX1000MEFC18X355
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 200 |
|
$1.4600 / $3.5500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 100VDC - 18mm dia x 35.5mm - -55 to 105°C RoHS: Compliant | 0 |
|
$1.3100 / $4.2000 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP ALUM 1000UF 20% 100V RADIAL | 20000 |
|
$0.8113 / $1.1998 | Buy Now |
|
LCSC | 1000uF 100V 20% 950mA100kHz PluginD18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1415 |
|
$0.8197 / $1.2243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100PX1000MEFC18X35.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100PX1000MEFC18X35.5
Rubycon Corporation
CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 985 mA | |
Terminal Pitch | 7.5 mm |
This table gives cross-reference parts and alternative options found for 100PX1000MEFC18X35.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100PX1000MEFC18X35.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP102M100V18X35.5YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 100PX1000MEFC18X35.5 vs NRWP102M100V18X35.5YF |