There are no models available for this part yet.
Overview of 100R16-51B by Johnson Electric / Parlex Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 100R16-51B by Johnson Electric / Parlex Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HF16U-02-ND
|
DigiKey | CABLE FFC/FPC 16POS 1MM 2" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1783 In Stock |
|
$1.8241 / $3.1200 | Buy Now | |
DISTI #
906-100R16-51B
|
Mouser Electronics | Flat Cables 1.00mm-16-2-B ZIF 1.00mm Pitch Cable RoHS: Compliant | 491 |
|
$1.5200 / $4.0000 | Buy Now | |
DISTI #
000000000005548845
|
Sager | Flat Cables 1.00mm-16-2-B ZIF 1.00mm Pitch Cable Min Qty: 1 | 0 |
|
$1.4200 / $1.7500 | Buy Now |