Part Details for 100RX304R7M8X11.5 by Rubycon Corporation
Overview of 100RX304R7M8X11.5 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100RX304R7M8X11.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0211
|
Newark | Aluminium Electrolytic Capacitor, Rx30 Series, 4.7 - F, - 20%, 100 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100RX304R7M8X11.5 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1175 |
|
$0.1470 / $0.4680 | Buy Now |
DISTI #
1189-1010-ND
|
DigiKey | CAP ALUM 4.7UF 20% 100V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
716 In Stock |
|
$0.1077 / $0.4500 | Buy Now |
DISTI #
232-100RX304R7M8X115
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded AUTOMOTIVE HIGH TEMPERATURE CAPACITORS RoHS: Compliant | 0 |
|
$0.1160 / $0.4500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 4.7uF - 20% - 100VDC - 8mm dia x 11.5mm - -40 to 130°C RoHS: Compliant | 0 |
|
$0.1080 / $0.3450 | Buy Now |
DISTI #
100RX304R7M8X11.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 100 V, � 20%, 2000 hours @ 130�C, Radial Leaded (Alt: 100RX304R7M8X11.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now |
Part Details for 100RX304R7M8X11.5
100RX304R7M8X11.5 CAD Models
100RX304R7M8X11.5 Part Data Attributes:
|
100RX304R7M8X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100RX304R7M8X11.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0047 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 42 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100RX304R7M8X11.5
This table gives cross-reference parts and alternative options found for 100RX304R7M8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100RX304R7M8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100RX304R7MTA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | 100RX304R7M8X11.5 vs 100RX304R7MTA8X11.5 |
100RX304R7MCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100RX304R7M8X11.5 vs 100RX304R7MCE8X11.5 |
100RX304R7MT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | 100RX304R7M8X11.5 vs 100RX304R7MT78X11.5 |
100RX304R7MKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100RX304R7M8X11.5 vs 100RX304R7MKC8X11.5 |