Part Details for 100VXG1800MEFCSN35X30 by Rubycon Corporation
Overview of 100VXG1800MEFCSN35X30 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100VXG1800MEFCSN35X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-100VXG1800MEFCS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$4.3400 / $7.6600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1800uF - 20% - 100VDC - 35mm dia x 30mm - -40 to 105°C RoHS: Compliant | 0 |
|
$3.7400 / $7.7900 | Buy Now |
Part Details for 100VXG1800MEFCSN35X30
100VXG1800MEFCSN35X30 CAD Models
100VXG1800MEFCSN35X30 Part Data Attributes:
|
100VXG1800MEFCSN35X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100VXG1800MEFCSN35X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.27279 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2050 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 100VXG1800MEFCSN35X30
This table gives cross-reference parts and alternative options found for 100VXG1800MEFCSN35X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100VXG1800MEFCSN35X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG100M1800BPF-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 100VXG1800MEFCSN35X30 vs LG100M1800BPF-3530 |
LG100M1800BP4-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 100VXG1800MEFCSN35X30 vs LG100M1800BP4-3530 |
EGG188M100AT2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 100VXG1800MEFCSN35X30 vs EGG188M100AT2AA |
LG100M1800BP3-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 100VXG1800MEFCSN35X30 vs LG100M1800BP3-3530 |
ECOS2AA182EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 100VXG1800MEFCSN35X30 vs ECOS2AA182EA |
381LX182M100A022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 100VXG1800MEFCSN35X30 vs 381LX182M100A022 |
ECEC2AA182EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1800uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 100VXG1800MEFCSN35X30 vs ECEC2AA182EA |