-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P4241
|
Newark | Aluminium Electrolytic Capacitor, Zlh Series, 150 - F, - 20%, 100 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100ZLH150MEFC12.5X20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$0.5970 / $1.1300 | Buy Now |
DISTI #
1189-2940-ND
|
DigiKey | CAP ALUM 150UF 20% 100V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1140 In Stock |
|
$0.3019 / $1.0900 | Buy Now |
DISTI #
232-ZLH150MEFC125X20
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.3720 / $1.0900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 150uF - 20% - 100VDC - 12.5mm dia x 20mm - -40 to 105°C RoHS: Compliant |
9059 In Stock |
|
$0.3878 / $0.5612 | Buy Now |
DISTI #
65102057
|
Verical | Cap Aluminum Lytic 150uF 100V 20%( 12.5 X 20mm) Radial 5mm 1430mA 10000h 105C Bulk Min Qty: 100 Package Multiple: 50 | Americas - 9050 |
|
$0.5268 / $0.7794 | Buy Now |
DISTI #
75711877
|
Verical | Cap Aluminum Lytic 150uF 100V 20%( 12.5 X 20mm) Radial 5mm 1430mA 10000h 105C Bulk Min Qty: 136 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$0.5408 / $0.6042 | Buy Now |
|
Quest Components | 800 |
|
$0.5240 / $1.3100 | Buy Now | |
DISTI #
100ZLH150MEFC12.5X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 100 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 100ZLH150MEFC12.5X20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CAP ALUM 150UF 20% 100V RADIAL / 150 ��F 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105��C | 9454 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CAP ALUM 150UF 20% 100V RADIAL | 1000 |
|
$0.4025 / $0.5685 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100ZLH150MEFC12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100ZLH150MEFC12.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.15 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 715 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 100ZLH150MEFC12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZLH150MEFC12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100ZLH150MEFCRI12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 100ZLH150MEFC12.5X20 vs 100ZLH150MEFCRI12.5X20 |
100ZLH150MEFCCA12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH150MEFC12.5X20 vs 100ZLH150MEFCCA12.5X20 |
EKZE101ERC151MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100ZLH150MEFC12.5X20 vs EKZE101ERC151MK20S |
MAL214869151E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 100ZLH150MEFC12.5X20 vs MAL214869151E3 |
100ZLH150MEFCCC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH150MEFC12.5X20 vs 100ZLH150MEFCCC12.5X20 |
100ZLH150MCC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH150MEFC12.5X20 vs 100ZLH150MCC12.5X20 |
100ZLH150MEFCRK12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 100ZLH150MEFC12.5X20 vs 100ZLH150MEFCRK12.5X20 |
EKZE101EFC151MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100ZLH150MEFC12.5X20 vs EKZE101EFC151MK20S |
100ZLH150MEFCCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH150MEFC12.5X20 vs 100ZLH150MEFCCE12.5X20 |
100ZLH150MEFCRX12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 100ZLH150MEFC12.5X20 vs 100ZLH150MEFCRX12.5X20 |