Part Details for 100ZLH220MEFC12.5X25 by Rubycon Corporation
Overview of 100ZLH220MEFC12.5X25 by Rubycon Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100ZLH220MEFC12.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T4505
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 100V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Diameter:12.5Mm, Esr:- Rohs Compliant: Yes |Rubycon 100ZLH220MEFC12.5X25 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1189-2942-ND
|
DigiKey | CAP ALUM 220UF 20% 100V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
930 In Stock |
|
$0.4190 / $1.4600 | Buy Now |
DISTI #
232-ZLH220MEFC125X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1708 |
|
$0.4410 / $1.4000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 220uF - 20% - 100VDC - 12.5mm dia x 25mm - -40 to 105°C RoHS: Compliant |
217 In Stock |
|
$0.4658 / $0.6843 | Buy Now |
DISTI #
74090084
|
Verical | Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 1620mA 10000h 105°C Package RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$0.6080 / $0.6793 | Buy Now |
DISTI #
60871722
|
Verical | Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 1620mA 10000h 105°C Package RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2131 | Americas - 200 |
|
$0.6393 / $0.8896 | Buy Now |
|
Bristol Electronics | 30000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.6200 / $1.5500 | Buy Now | |
|
Quest Components | 24000 |
|
$0.4791 / $1.5970 | Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 220UF 20% 100V RADIAL | 1000 |
|
$0.2562 / $0.4931 | Buy Now |
Part Details for 100ZLH220MEFC12.5X25
100ZLH220MEFC12.5X25 CAD Models
100ZLH220MEFC12.5X25 Part Data Attributes
|
100ZLH220MEFC12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100ZLH220MEFC12.5X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 810 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100ZLH220MEFC12.5X25
This table gives cross-reference parts and alternative options found for 100ZLH220MEFC12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZLH220MEFC12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100ZLH220MEFCCC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH220MEFC12.5X25 vs 100ZLH220MEFCCC12.5X25 |
NRE-JL221M100V12.5X25TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 100ZLH220MEFC12.5X25 vs NRE-JL221M100V12.5X25TBF |
B41821A9227M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 100ZLH220MEFC12.5X25 vs B41821A9227M002 |
MAL214259221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 100ZLH220MEFC12.5X25 vs MAL214259221E3 |
EKZE101EFC221MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100ZLH220MEFC12.5X25 vs EKZE101EFC221MK25S |
100ZLH220MCC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH220MEFC12.5X25 vs 100ZLH220MCC12.5X25 |
MAL214269221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 100ZLH220MEFC12.5X25 vs MAL214269221E3 |
EKZE101ERC221MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100ZLH220MEFC12.5X25 vs EKZE101ERC221MK25S |
EKZE101ETC221MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100ZLH220MEFC12.5X25 vs EKZE101ETC221MK25S |
100ZLH220MEFCSG12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 100ZLH220MEFC12.5X25 vs 100ZLH220MEFCSG12.5X25 |