Part Details for 100ZLH270MEFC12.5X30 by Rubycon Corporation
Overview of 100ZLH270MEFC12.5X30 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100ZLH270MEFC12.5X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2943-ND
|
DigiKey | CAP ALUM 270UF 20% 100V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1273 In Stock |
|
$0.5015 / $1.5900 | Buy Now |
DISTI #
232-ZLH270MEFC125X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 456 |
|
$0.5580 / $1.5900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 270uF - 20% - 100VDC - 12.5mm dia x 30mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.5140 / $1.6460 | Buy Now |
Part Details for 100ZLH270MEFC12.5X30
100ZLH270MEFC12.5X30 CAD Models
100ZLH270MEFC12.5X30 Part Data Attributes
|
100ZLH270MEFC12.5X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100ZLH270MEFC12.5X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.27 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 975 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100ZLH270MEFC12.5X30
This table gives cross-reference parts and alternative options found for 100ZLH270MEFC12.5X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZLH270MEFC12.5X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH271M100V12.5X30TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 100ZLH270MEFC12.5X30 vs NRSH271M100V12.5X30TBF |
100ZLH270M12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH270MEFC12.5X30 vs 100ZLH270M12.5X30 |
100ZLH270MCC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH270MEFC12.5X30 vs 100ZLH270MCC12.5X30 |
EKZE101EFC271MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100ZLH270MEFC12.5X30 vs EKZE101EFC271MK30S |
EKZE101EFM271MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100ZLH270MEFC12.5X30 vs EKZE101EFM271MK30S |
100ZLH270MEFCCA12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH270MEFC12.5X30 vs 100ZLH270MEFCCA12.5X30 |
100ZLH270MKC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH270MEFC12.5X30 vs 100ZLH270MKC12.5X30 |
100ZLH270MEFCRI12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | 100ZLH270MEFC12.5X30 vs 100ZLH270MEFCRI12.5X30 |
100ZLH270MEFCG412.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF | Rubycon Corporation | 100ZLH270MEFC12.5X30 vs 100ZLH270MEFCG412.5X30 |
EKZE101ETC271MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100ZLH270MEFC12.5X30 vs EKZE101ETC271MK30S |