Part Details for 100ZLH390MEFC12.5X40 by Rubycon Corporation
Overview of 100ZLH390MEFC12.5X40 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100ZLH390MEFC12.5X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4768
|
Newark | Aluminium Electrolytic Capacitor, Zlh Series, 390 - F, - 20%, 100 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100ZLH390MEFC12.5X40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $2.6200 | Buy Now |
DISTI #
1189-1032-ND
|
DigiKey | CAP ALUM 390UF 20% 100V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
270 In Stock |
|
$0.6349 / $2.0100 | Buy Now |
DISTI #
232-ZLH390MEFC125X40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.8050 / $2.0100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 390uF - 20% - 100VDC - 12.5mm dia x 40mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.7620 / $2.4400 | Buy Now |
DISTI #
100ZLH390MEFC12.5X40
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 390 uF, 100 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 100ZLH390MEFC12.5X40) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 100ZLH390MEFC12.5X40
100ZLH390MEFC12.5X40 CAD Models
100ZLH390MEFC12.5X40 Part Data Attributes
|
100ZLH390MEFC12.5X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100ZLH390MEFC12.5X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 390uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.39 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1287 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100ZLH390MEFC12.5X40
This table gives cross-reference parts and alternative options found for 100ZLH390MEFC12.5X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZLH390MEFC12.5X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE101EFM391MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100ZLH390MEFC12.5X40 vs EKZE101EFM391MK40S |
100ZLH390MCA12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH390MEFC12.5X40 vs 100ZLH390MCA12.5X40 |
100ZLH390MEFCRX12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, | Rubycon Corporation | 100ZLH390MEFC12.5X40 vs 100ZLH390MEFCRX12.5X40 |
100ZLH390MEFCRI12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, | Rubycon Corporation | 100ZLH390MEFC12.5X40 vs 100ZLH390MEFCRI12.5X40 |
NRSH391M100V12.5X40TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 100ZLH390MEFC12.5X40 vs NRSH391M100V12.5X40TB15MMPF |
EKZE101ETA391MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100ZLH390MEFC12.5X40 vs EKZE101ETA391MK40S |
100ZLH390MEFCCA12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH390MEFC12.5X40 vs 100ZLH390MEFCCA12.5X40 |
NRSH391M100V12.5X40TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 100ZLH390MEFC12.5X40 vs NRSH391M100V12.5X40TBF |
LQ2A397M12040CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 100ZLH390MEFC12.5X40 vs LQ2A397M12040CS |
LQ2A397M12040SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 100ZLH390MEFC12.5X40 vs LQ2A397M12040SS |