Part Details for 101-007-01 by Altech Corporation
Overview of 101-007-01 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101-007-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1556
|
Newark | Tgabs1612-9-To, 162X122X90Mm |Altech 101-007-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.6600 / $47.3500 | Buy Now |
DISTI #
101-007-01-ND
|
DigiKey | BOX ABS GRAY/CLR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.5900 | Buy Now |
DISTI #
845-10100701
|
Mouser Electronics | Enclosures for Industrial Automation TGABS1612-9-to, 162x122x90mm | 0 |
|
$32.5000 / $36.5900 | Order Now |
DISTI #
70074984
|
RS | Enclosure, Box-Lid, Wallmount, ABS, Gray,6.38x4.8x3.54 In, IP67,NEMA 4X, TG Series | Altech Corp 101-007-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$36.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$28.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12 Factory Stock |
|
$29.3200 / $38.7600 | Buy Now |
|
Powell Electronics | Enclosures, Boxes, & Cases Enclosure,ABS,Trans Lid,Qk Trn Min Qty: 1 | 7 |
|
$36.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 12 Factory Stock |
|
$29.3200 / $38.7600 | Buy Now |
DISTI #
10101143
|
TestEquity LLC | Altech 101-007-01 Enclosure, Abs, Gray, Quick Turn Screws, Smooth Walls, 6.38" x 4.8", TG Series | 0 |
|
$35.5200 | Buy Now |
Part Details for 101-007-01
101-007-01 CAD Models
101-007-01 Part Data Attributes:
|
101-007-01
Altech Corporation
Buy Now
|
Compare Parts:
101-007-01
Altech Corporation
|
Samacsys Manufacturer | Altech |