Part Details for 101-0971-003 by Dialight
Overview of 101-0971-003 by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for 101-0971-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M2785
|
Newark | Lens Cap, Indicator Lens Colour:Red, Lens Shape:-, Mounting Hole Dia:-, Accessory Type:-, Product Range:101 Series, For Use With:Incandescent Panel Mount Indicators, Lens Diameter:12.7Mm, Lens Height:17.86Mm Rohs Compliant: Yes |Dialight 101-0971-003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 107 |
|
$6.2200 / $7.3200 | Buy Now |
DISTI #
645-101-0971-003
|
Mouser Electronics | Lamp Lenses RED DIFFUSED RoHS: Compliant | 0 |
|
$4.6300 / $7.9800 | Order Now |
DISTI #
70081446
|
RS | Cap, Lens, Red, 0.50 in., 15/32 in., 0.7 in., Round, High Impact Plastic | Dialight 101-0971-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 68 |
|
$5.5900 / $7.4500 | Buy Now |
|
Onlinecomponents.com | Round Optical Lens |
12 Partner Stock 504 On Order |
|
$4.4100 / $7.2500 | Buy Now |
|
Quest Components | 101-0971-003 | 4 |
|
$5.2095 / $10.4190 | Buy Now |
DISTI #
101-0971-003
|
TTI | Lamp Lenses RED DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 168 Package Multiple: 7 Container: Bulk | Americas - 0 |
|
$4.5900 / $5.3700 | Buy Now |
DISTI #
000000000000023931
|
Sager | Lamp Lenses RED DIFFUSED Min Qty: 1 | 0 |
|
$4.6500 / $5.9900 | Buy Now |
|
Master Electronics | Round Optical Lens |
12 Partner Stock 504 On Order |
|
$4.4100 / $7.2500 | Buy Now |
Part Details for 101-0971-003
101-0971-003 CAD Models
101-0971-003 Part Data Attributes:
|
101-0971-003
Dialight
Buy Now
Datasheet
|
Compare Parts:
101-0971-003
Dialight
LED Mounting Hardware,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.61.00.00 | |
Samacsys Manufacturer | Dialight | |
JESD-609 Code | e0 | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Terminal Finish | Tin/Lead (Sn/Pb) |