Part Details for 101-100KX by Riedon
Overview of 101-100KX by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101-100KX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-1548-ND
|
DigiKey | RES 100K OHM 0.01% 1/4W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
247 In Stock |
|
$4.4970 / $8.6300 | Buy Now |