Part Details for 1010-I-SW by electro-PJP
Overview of 1010-I-SW by electro-PJP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1010-I-SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJ1010-B
|
TME | Plug, 4mm banana, 24A, 60VDC, black, non-insulated, on cable Min Qty: 1 | 286 |
|
$0.7700 / $1.1600 | Buy Now |