Part Details for 101001000202 by Essentra Components
Overview of 101001000202 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101001000202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4981
|
Newark | Cable Clamp, Push In, Nylon 6.6, Grey, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:10.5Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Grey, External Length:-, Height:- Rohs Compliant: Yes |Essentra Components 101001000202 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 / $0.1580 | Buy Now |
DISTI #
144-101001000202
|
Mouser Electronics | Cable Mounting & Accessories BUNDLE CLIP A=10.5 RoHS: Compliant | 0 |
|
$0.0980 / $0.2600 | Order Now |
DISTI #
71255098
|
RS | BUNDLE CLIP A=10.5 | Essentra Components 101001000202 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0800 | Buy Now |
|
Onlinecomponents.com | Split Plug-In Cable Clamp - Maximum Compatible Cable Diameter - 10.5 mm (0.413 in) - Compatible Hole Diameter - 6.4 mm (0.250 in) | 0 |
|
$0.0797 / $0.1230 | Buy Now |
DISTI #
RIC101001000202
|
DB Roberts | BUNDLE CLIP A10.5 | 0 |
|
RFQ |