Part Details for 1010200000 by Weidmüller Interface GmbH & Co. KG
Overview of 1010200000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1010200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F6079
|
Newark | Terminal Block, Din Rail, 2 Position, 20-8Awg, No. Of Positions:2Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:6Mm², Wire Connection Method:Screw, Rated Current:-, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 1010200000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 359 |
|
$5.0200 / $10.0700 | Buy Now |
DISTI #
281-1493-ND
|
DigiKey | Modular Terminal Block, 8A, 6mm2 Min Qty: 1 Container: Bulk |
405 In Stock |
|
$4.7116 / $8.5000 | Buy Now |
DISTI #
1010200000
|
Avnet Americas | Conn Terminal Block 2 POS Screw ST - Bag (Alt: 1010200000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
$4.5735 / $5.2687 | Buy Now |
DISTI #
66F6079
|
Avnet Americas | Conn Terminal Block 2 POS Screw ST - Bulk (Alt: 66F6079) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 359 Partner Stock |
|
$6.2400 / $9.5400 | Buy Now |
DISTI #
470-1010200000
|
Mouser Electronics | DIN Rail Terminal Blocks WPE 6,WM,GN/YL RoHS: Compliant | 3281 |
|
$4.8100 / $8.5000 | Buy Now |
DISTI #
WEI1010200000
|
Heilind Electronics | WPE 6,WM,GN/YL R20, A, V13 | Americas - 91 in Stock |
|
$5.3167 / $6.0980 | Buy Now |
|
Onlinecomponents.com | DIN Rail Mount Terminal Block - 2 Positions - 22 AWG - 8 AWG - 6 mm² - Screw. RoHS: Compliant |
405 In Stock 2000 Factory Stock |
|
$4.3600 / $8.1300 | Buy Now |
DISTI #
77406891
|
Verical | Conn Terminal Block 2 POS Screw ST T DIN Rail RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2010 | Americas - 305 |
|
$6.1620 / $10.5690 | Buy Now |
DISTI #
65682790
|
Verical | Conn Terminal Block 2 POS Screw ST T DIN Rail RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 100 |
|
$2.3100 / $2.4900 | Buy Now |
|
Bristol Electronics | 211 |
|
RFQ |