Part Details for 101021097 by Seeed Development Ltd
Overview of 101021097 by Seeed Development Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101021097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1597-101021097-ND
|
DigiKey | GROVE ULTRASONIC SENSOR US5 TOF Min Qty: 1 Lead time: 26 Weeks Container: Box |
20 In Stock |
|
$19.9000 | Buy Now |
DISTI #
713-101021097
|
Mouser Electronics | Proximity Sensors Grove - Ultrasonic Sensor (US5) - ToF, distance detection, echo energy intensity value, materials distinguished, 1.6cm in diameter, 1.2cm in heigh RoHS: Compliant | 0 |
|
$19.9000 | Order Now |