Part Details for 10103594-0001LF by Amphenol FCi
Overview of 10103594-0001LF by Amphenol FCi
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10103594-0001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06399385
|
Arrow Electronics | Micro USB 2.0, Input Output Connectors, B TYPE RECEPTACLE RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 7 Weeks Date Code: 2210 | Americas - 43500 |
|
$0.3124 | Buy Now |
DISTI #
E02:0323_02163531
|
Arrow Electronics | Micro USB 2.0, Input Output Connectors, B TYPE RECEPTACLE RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks Date Code: 2247 | Europe - 30000 |
|
$0.3125 / $0.3205 | Buy Now |
DISTI #
V79:2366_26871069
|
Arrow Electronics | Micro USB 2.0, Input Output Connectors, B TYPE RECEPTACLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1919 | Americas - 28500 |
|
$0.2791 / $0.3804 | Buy Now |
DISTI #
E21:3489_02163531
|
Arrow Electronics | Micro USB 2.0, Input Output Connectors, B TYPE RECEPTACLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2213 | Europe - 8485 |
|
$0.3205 / $0.4924 | Buy Now |
DISTI #
V72:2272_06399385
|
Arrow Electronics | Micro USB 2.0, Input Output Connectors, B TYPE RECEPTACLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2017 Container: Cut Strips | Americas - 6331 |
|
$0.3842 / $0.4320 | Buy Now |
DISTI #
70236822
|
RS | Conn, Data, USB, TypeB, Socket, 5Cnts, RightAngle, Micro, SMT | Amphenol FCI (Amphenol CS) 10103594-0001LF RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.7500 | RFQ |
DISTI #
BRG10103594-0001LF
|
Heilind Electronics | MICRO USB B-TYPE FE STD | Americas - 20250 in Stock |
|
$0.4228 | Buy Now |
DISTI #
30690536
|
Verical | Micro USB 2.0, Input Output Connectors, B TYPE RECEPTACLE RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 69000 |
|
$0.3600 / $0.3800 | Buy Now |
DISTI #
62315401
|
Verical | Micro USB 2.0, Input Output Connectors, B TYPE RECEPTACLE RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1919 | Americas - 28500 |
|
$0.2791 / $0.3522 | Buy Now |
DISTI #
66050496
|
Verical | Micro USB 2.0, Input Output Connectors, B TYPE RECEPTACLE RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2131 | Americas - 9000 |
|
$0.4633 / $0.5343 | Buy Now |
Part Details for 10103594-0001LF
10103594-0001LF CAD Models
10103594-0001LF Part Data Attributes:
|
10103594-0001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10103594-0001LF
Amphenol FCi
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.118 inch | |
Body Depth | 0.233 inch | |
Body Length | 0.317 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | USB, SER B SQ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.6604 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |