Part Details for 1010500000 by Weidmüller Interface GmbH & Co. KG
Overview of 1010500000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1010500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5168
|
Newark | Terminal Block, Din, Earth, 2 Position, 12-2Awg, No. Of Positions:2Positions, Wire Size Awg Min:12Awg, Wire Size Awg Max:1Awg, Conductor Area Csa:35Mmâ², Wire Connection Method:Screw, Rated Current:-, Rated Voltage:-, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 1010500000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$9.3800 / $14.7900 | Buy Now |
DISTI #
281-3573-ND
|
DigiKey | CONN TERM BLK GROUND 2-12 AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$9.2400 / $13.2300 | Buy Now |
DISTI #
10B5168
|
Avnet Americas | Conn Terminal Block 2 POS Screw ST - Bulk (Alt: 10B5168) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 60 Partner Stock |
|
$11.3000 / $14.7900 | Buy Now |
DISTI #
1010500000
|
Avnet Americas | Conn Terminal Block 2 POS Screw ST - Bag (Alt: 1010500000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
$9.2009 / $10.5994 | Buy Now |
DISTI #
470-1010500000
|
Mouser Electronics | DIN Rail Terminal Blocks FLAT HEAD,WM,GN/YL RoHS: Compliant | 190 |
|
$9.6600 / $14.8600 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 2 POS Screw ST T DIN Rail RoHS: Compliant |
4 In Stock 2000 Factory Stock |
|
$8.8300 / $14.3300 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 240 |
|
$7.5967 / $13.2116 | Buy Now |
DISTI #
1010500000
|
Avnet Abacus | Conn Terminal Block 2 POS Screw ST (Alt: 1010500000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 77 |
|
$6.0000 / $9.2300 | Buy Now |
|
Master Electronics | Conn Terminal Block 2 POS Screw ST T DIN Rail RoHS: Compliant |
4 In Stock 2000 Factory Stock |
|
$8.8300 / $14.3300 | Buy Now |