Part Details for 10106130-4403001LF by Amphenol FCi
Overview of 10106130-4403001LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10106130-4403001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10106130-4403001LF
|
Heilind Electronics | 10106130-4403001LF-PWRBLADE VR | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 264 |
|
RFQ | ||
DISTI #
BRG10106130-4403001LF
|
Interstate Connecting Components | 10106130-4403001LF-PWRBLADE VR | 0 |
|
Buy Now |
Part Details for 10106130-4403001LF
10106130-4403001LF CAD Models
10106130-4403001LF Part Data Attributes:
|
10106130-4403001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10106130-4403001LF
Amphenol FCi
Board Connector, 20 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.47 inch | |
Body Depth | 0.82 inch | |
Body Length | 2.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S12P8 | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
Withdrawl Force-Min | .1668 N |
Alternate Parts for 10106130-4403001LF
This table gives cross-reference parts and alternative options found for 10106130-4403001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10106130-4403001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2806-80-S-30-B | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Singatron Enterprises Co | 10106130-4403001LF vs 2806-80-S-30-B |
65235-939 | Board Connector, 39 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking, Blue Insulator | Amphenol FCi | 10106130-4403001LF vs 65235-939 |
10106131-4004001LF | Board Connector, 20 Contact(s), Male, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 10106130-4403001LF vs 10106131-4004001LF |
2541H-139B2-L | Board Connector, 39 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking | Ratioplast Electronics | 10106130-4403001LF vs 2541H-139B2-L |