Part Details for 1010B-3 by Staco Energy Products Co
Overview of 1010B-3 by Staco Energy Products Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1010B-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F7358
|
Newark | Variable Transformer, Transformer Type:Motor Driven, Construction Type:-, No. Of Phases:Three Phase, Frequency Range:50Hz/60Hz, Input Voltage:240V, Output Voltage:280V, Output Current:-, Constant Current Load:10A Rohs Compliant: Yes |Staco Energy Products 1010B-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,366.5600 / $1,591.2000 | Buy Now |
DISTI #
1010B-3-ND
|
DigiKey | VAR XFMR 240/280VAC 10A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$1,560.0000 | Buy Now |
DISTI #
5874-1010B-3
|
Mouser Electronics | Industrial Control Transformers 3-Phase, WYE, 10A 0-240Vin, 0-280Vout RoHS: Compliant | 0 |
|
$1,521.0000 / $1,560.0000 | Order Now |
DISTI #
70213112
|
RS | Variable Transformer Config Open Frame,3 WYE, Freq 50/60Hz, Pri 240VAC, Sec 10A | Staco Energy Products Co. 1010B-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,560.0000 | RFQ |
|
Onlinecomponents.com | Variable Transformer, 3 Phase WYE input, 10Ao, 0-240Vo, 4.16kVA, Open, Panel Mt RoHS: Compliant | 0 |
|
$1,244.0500 / $1,481.0100 | Buy Now |
DISTI #
4851183
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1,570.0967 | Buy Now |
DISTI #
4851183
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Each | 0 |
|
$1,773.2456 | Buy Now |