-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Retainer Item, Plastic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0567
|
Newark | Seal Ret, 6P, Blk, Dtm |Deutsch Te Connectivity 1011-086-0605 Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6760 / $0.6970 | Buy Now |
DISTI #
1734-1855-ND
|
DigiKey | RET SLEEVE Min Qty: 1 Lead time: 4 Weeks Container: Box |
4759 In Stock |
|
$0.3866 / $0.6400 | Buy Now |
DISTI #
571-1011-086-0605
|
Mouser Electronics | Automotive Connectors SEAL RET, 6P, BLK, DTM RoHS: Compliant | 3000 |
|
$0.4150 / $0.9000 | Buy Now |
DISTI #
71443236
|
RS | Circular Connector Retention Sleeve, 6-Pos, Black, DMT Series | TE Connectivity 1011-086-0605 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 3000 |
|
$0.6500 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3730 | Buy Now |
DISTI #
DCN1011-086-0605
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Automotive Connector Accessories, Seal Retainer, Wire-to-Wire RoHS: Compliant | 0 |
|
$0.4185 / $1.2800 | Buy Now |
DISTI #
DCN1011-086-0605
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
TE Connectivity 1011-086-0605
|
PEI Genesis | Connector Accessory, Retaine | 0 |
|
Buy Now | |
DISTI #
1011-086-0605
|
Avnet Abacus | Retainer Sleeve for DTM Series 6 Position Receptacle Connectors Plastic Black (Alt: 1011-086-0605) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1011-086-0605
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1011-086-0605
TE Connectivity
Connector Accessory, Retainer Item, Plastic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90.60.00 | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | RETAINER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PLASTIC | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Used With | DTM | |
Wire Gauge | 0 AWG | |
Wire Size-Max |