-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT BACKSHELL 180 3way recpt
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-1011-233-0305
|
Mouser Electronics | Automotive Connectors DT BACKSHELL 180 3way recpt, DT04-3P RoHS: Compliant | 1061 |
|
$1.3000 / $1.7400 | Buy Now |
DISTI #
DCN1011-233-0305
|
Heilind Electronics | 1011-233-0305 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BACKSHELL STRAIGHT (180 DEGREE) RoHS: Compliant |
916 In Stock |
|
$1.1000 / $1.5600 | Buy Now |
DISTI #
69913900
|
Verical | BACKSHELL STRAIGHT (180 DEGREE) Min Qty: 40 Package Multiple: 10 Date Code: 2304 | Americas - 910 |
|
$1.4680 / $2.0662 | Buy Now |
DISTI #
78979025
|
Verical | BACKSHELL STRAIGHT (180 DEGREE) Min Qty: 450 Package Multiple: 450 Date Code: 2403 | Americas - 450 |
|
$1.6581 | Buy Now |
DISTI #
1011-233-0305
|
TTI | Automotive Connectors DT BACKSHELL 180 3way recpt, DT04-3P Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1470 In Stock |
|
$1.2900 / $1.7200 | Buy Now |
DISTI #
1011-233-0305
|
TME | Accessories: cable holder, DT, male, PIN: 3, DT04-3P Min Qty: 1 | 175 |
|
$1.1700 / $2.0100 | Buy Now |
DISTI #
DCN1011-233-0305
|
Interstate Connecting Components | 1011-233-0305 | 0 |
|
Buy Now | |
DISTI #
1011-233-0305
|
Avnet Abacus | Backshell for DT04 Series 3 Position Unsealed Connectors Nylon 6/6 ST Black Box (Alt: 1011-233-0305) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 15 Weeks, 0 Days | Abacus - 4050 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | - Connector Accessories ROHS | 146 |
|
$0.9323 / $1.5211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1011-233-0305
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1011-233-0305
TE Connectivity
DT BACKSHELL 180 3way recpt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |