-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT BACKSHELL 180 6way plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5972
|
Newark | Backshell Plug, 180 Deg, Pa, Black, Accessory Type:Backshell, For Use With:Amp Dt Series Dt06-6S Automotive Connector, Product Range:Dt Series Rohs Compliant: Yes |Deutsch Te Connectivity 1011-239-0605 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1262 |
|
$2.4100 / $2.9300 | Buy Now |
DISTI #
1734-1011-239-0605-ND
|
DigiKey | BKSHL, 6P, BLK, PLG, ST, NW8.5/1 Min Qty: 1 Lead time: 16 Weeks Container: Box |
261 In Stock |
|
$1.6676 / $3.0900 | Buy Now |
|
Future Electronics | BKSHL, 6P, BLK, PLG, ST, NW8.5/10/13 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 2367Box |
|
$0.6100 / $0.7450 | Buy Now |
DISTI #
DCN1011-239-0605
|
Heilind Electronics | BKSHL, 6P, BLK, PLG, ST, NW8.5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Backshell 180° Gray Box |
875 In Stock |
|
$1.4800 / $2.7500 | Buy Now |
DISTI #
76921129
|
Verical | Backshell 180° Glass Filled Polyamide Min Qty: 20 Package Multiple: 10 Date Code: 2219 | Americas - 870 |
|
$2.2585 / $5.0331 | Buy Now |
DISTI #
77320931
|
Verical | Backshell 180° Glass Filled Polyamide Min Qty: 26 Package Multiple: 1 | Americas - 119 |
|
$3.5224 / $3.6589 | Buy Now |
DISTI #
71204116
|
Verical | 1011-239-0605 Min Qty: 18 Package Multiple: 1 | Americas - 113 |
|
$4.1020 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 1600 |
|
$14.8050 / $22.2075 | Buy Now |
DISTI #
1011-239-0605
|
TTI | Automotive Connectors 180 DEG STRAIGHT BACKSHELL Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 6 In Stock |
|
$1.4400 / $2.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1011-239-0605
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1011-239-0605
TE Connectivity
DT BACKSHELL 180 6way plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |