-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT BACKSHELL 180 3way plug strain rel.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R3240
|
Newark | Connector Backshell, 180 Deg C, Nylon, Accessory Type:Backshell, For Use With:Amp Dt06-3S Plug Connectors, Connector Shell Size:-, Cable Exit Angle:180°, Connector Body Material:Nylon (Polyamide) Body, Product Range:Dt Series Rohs Compliant: Yes |Deutsch Te Connectivity 1011-259-0305 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $1.9800 | Buy Now |
DISTI #
1011-259-0305
|
Avnet Americas | Connector Backshell, Backshell, 3 Way Plug, 180°, Plastic Body, DT - Bulk (Alt: 1011-259-0305) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1011-259-0305
|
Mouser Electronics | Automotive Connectors DT BACKSHELL 180 3way recpt, DT06-3S RoHS: Compliant | 443 |
|
$0.9520 / $1.9200 | Buy Now |
|
Future Electronics | DT Series 3 Position Black Color Nylon Socket Mount Backshell Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 52 Container: Bulk | 0Bulk |
|
$1.0400 / $1.1900 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
DCN1011-259-0305
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | BKSHL, 3P, BLK, PLG,ST,SR,NW6/7.5/8.5/10 |
1000 In Stock |
|
$0.9240 / $1.6630 | Buy Now |
DISTI #
80595282
|
Verical | Backshell 180° Polyamide 6/6 RoHS: Compliant Min Qty: 40 Package Multiple: 10 Date Code: 2405 | Americas - 1000 |
|
$1.2824 / $2.1987 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
1011-259-0305
|
TTI | Automotive Connectors DT BACKSHELL 180 3way recpt, DT06-3S Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 153 In Stock |
|
$1.0600 / $1.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1011-259-0305
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1011-259-0305
TE Connectivity
DT BACKSHELL 180 3way plug strain rel.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |