-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT BACKSHELL 90 4way recpt strain rel.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-1011-266-0405
|
Mouser Electronics | Automotive Connectors BKSHL, 4P, BLK, REC,RA,NW6/7.5/8.5/10 RoHS: Compliant | 248 |
|
$3.0300 / $5.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$1.6000 | Buy Now |
|
Onlinecomponents.com | BKSHL, 4P, BLK, REC,RA,NW6/7.5/8.5/10 | 0 |
|
$1.8900 / $5.3600 | Buy Now |
|
Master Electronics | BKSHL, 4P, BLK, REC,RA,NW6/7.5/8.5/10 | 0 |
|
$1.8900 / $5.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1011-266-0405
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1011-266-0405
TE Connectivity
DT BACKSHELL 90 4way recpt strain rel.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |