-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT BACKSHELL 180 6way recpt strain rel.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R3246
|
Newark | Connector Backshell, 180 Deg C, Nylon, Accessory Type:Backshell, For Use With:Amp Dt04-6P Receptacle Connectors, Connector Shell Size:-, Cable Exit Angle:180°, Connector Body Material:Nylon (Polyamide) Body, Product Range:Dt Series Rohs Compliant: Yes |Deutsch Te Connectivity 1011-269-0605 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $3.0500 | Buy Now |
DISTI #
1011-269-0605
|
Avnet Americas | Connector Backshell, Backshell, 6 Way Receptacle, 180°, Plastic Body, DT - Bulk (Alt: 1011-269-0605) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1011-269-0605
|
Mouser Electronics | Automotive Connectors DT BACKSHELL 180 6way recpt, DT04-6P RoHS: Compliant | 740 |
|
$2.1400 / $2.9300 | Buy Now |
DISTI #
70696117
|
RS | DT Series Backshell for use with Automotive Connector | TE Connectivity 1011-269-0605 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6700 / $2.9000 | RFQ |
|
Future Electronics | DT Series 6Position Black Color Nylon Backshell Connector RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Box | 0Box |
|
$1.6900 / $1.9200 | Buy Now |
|
Onlinecomponents.com | BKSHL, 6P, BLK, REC, ST, SR, NW8.5/10/13 |
830 In Stock |
|
$1.6200 / $2.6700 | Buy Now |
DISTI #
76921145
|
Verical | Backshell 180° Polyamide 6/6 Min Qty: 20 Package Multiple: 10 Date Code: 2227 | Americas - 830 |
|
$2.2585 / $3.1788 | Buy Now |
DISTI #
77318687
|
Verical | Backshell 180° Polyamide 6/6 Min Qty: 26 Package Multiple: 1 | Americas - 93 |
|
$3.5758 / $3.6589 | Buy Now |
DISTI #
1011-269-0605
|
TTI | Automotive Connectors DT BACKSHELL 180 6way recpt, DT04-6P Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 700 In Stock |
|
$1.6700 / $2.3400 | Buy Now |
DISTI #
1011-269-0605
|
Avnet Americas | Connector Backshell, Backshell, 6 Way Receptacle, 180°, Plastic Body, DT - Bulk (Alt: 1011-269-0605) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1011-269-0605
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1011-269-0605
TE Connectivity
DT BACKSHELL 180 6way recpt strain rel.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |