-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Cap Item, Plastic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1011-344-0205-ND
|
DigiKey | DUST CAP, 2P, PLG, BLK, DT Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5278 / $1.0600 | Buy Now |
DISTI #
571-1011-344-0205
|
Mouser Electronics | Automotive Connectors 2-12 WAY CAPS FOR DT PLUGS RoHS: Compliant | 23915 |
|
$0.4510 / $0.9800 | Buy Now |
DISTI #
70696172
|
RS | Automotive Connector Accessories DT DUMMY CAP FOR DT062S PLUGS, DT Series | TE Connectivity 1011-344-0205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3468 |
|
$1.0300 | Buy Now |
|
Future Electronics | DT Series 2 Position Black Color Plastic Dust Cover Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1557Box |
|
$0.4050 / $0.4900 | Buy Now |
DISTI #
DCN1011-344-0205
|
Heilind Electronics | DUMMY PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DUST CAP, 2P, PLG, BLK, DT |
2904 In Stock 6000 On Order |
|
$0.4787 / $0.7089 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CAP ITEM, PLASTIC | 2136 |
|
$4.8300 / $9.6600 | Buy Now |
DISTI #
1011-344-0205
|
TTI | Automotive Connectors 2-12 WAY CAPS FOR DT PLUGS Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.4070 / $0.6360 | Buy Now |
DISTI #
DCN1011-344-0205
|
Interstate Connecting Components | DUMMY PLUG | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 10611 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1011-344-0205
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1011-344-0205
TE Connectivity
Connector Accessory, Cap Item, Plastic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PLASTIC | |
Mounting Option 1 | .200 | |
Mounting Option 2 | STUD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Used With | PLUG | |
Wire Gauge | 0 AWG | |
Wire Size-Max |