Part Details for 1011410 by Integrated Power Design Inc
Overview of 1011410 by Integrated Power Design Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1011410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2625-1011410-ND
|
DigiKey | AC/DC CONVERTER 5V 110W Min Qty: 1 Lead time: 8 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$104.2800 / $110.8500 | Buy Now |