Part Details for 10114826-00008LF by Amphenol Corporation
Overview of 10114826-00008LF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10114826-00008LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10114826-00008LF
|
Avnet Americas | Connector Housing, FCI 10114826, Receptacle, 8 Ways, 1.25 mm, FCI 10114826 Series Contacts - Bulk (Alt: 10114826-00008LF) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0533 | Buy Now |
DISTI #
45T5918
|
Avnet Americas | Connector Housing, FCI 10114826, Receptacle, 8 Ways, 1.25 mm, FCI 10114826 Series Contacts - Bulk (Alt: 45T5918) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1190 | Buy Now |
DISTI #
649-10114826-00008LF
|
Mouser Electronics | Headers & Wire Housings Wire-to-Board 1.25mm, Housing, 8P RoHS: Compliant | 11820 |
|
$0.0570 / $0.1900 | Buy Now |
DISTI #
10114826-00008LF
|
Avnet Abacus | Connector Housing, FCI 10114826, Receptacle, 8 Ways, 1.25 mm, FCI 10114826 Series Contacts (Alt: 10114826-00008LF) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
10114826-00008LF
|
Avnet Asia | Connector Housing, FCI 10114826, Receptacle, 8 Ways, 1.25 mm, FCI 10114826 Series Contacts (Alt: 10114826-00008LF) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0495 / $0.0558 | Buy Now |
|
CHIPMALL.COM LIMITED | 6000 |
|
$0.0916 / $0.1150 | Buy Now |