Part Details for 10115788-007LF by Amphenol FCi
Overview of 10115788-007LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10115788-007LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10115788-007LF
|
Heilind Electronics | HPCE STMT REC 2HP4LP20S-101157 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10115788-007LF
|
Interstate Connecting Components | HPCE STMT REC 2HP4LP20S-101157 | 0 |
|
Buy Now |
Part Details for 10115788-007LF
10115788-007LF CAD Models
10115788-007LF Part Data Attributes:
|
10115788-007LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10115788-007LF
Amphenol FCi
Card Edge Connector, 20+16 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | M3 THREADED HOLES | |
Body Breadth | 0.285 inch | |
Body Depth | 0.748 inch | |
Body Length | 1.977 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL, CSA | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 |