Part Details for 10117835-001LF by Amphenol FCi
Overview of 10117835-001LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 10117835-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70474292
|
RS | USB 3.0 Receptacle StandardA Right Angle | Amphenol FCI (Amphenol CS) 10117835-001LF RoHS: Not Compliant Min Qty: 5400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.9400 | RFQ |
DISTI #
BRG10117835-001LF
|
Heilind Electronics | OEM ITEM 511-528F-USB MINI USB | Americas - 0 in Stock |
|
$0.5790 / $0.5886 | Buy Now |
|
Bristol Electronics | 1192 |
|
RFQ | ||
DISTI #
BRG10117835-001LF
|
Interstate Connecting Components | OEM ITEM 511-528F-USB MINI USB | 0 |
|
$0.5790 / $0.5886 | Buy Now |
|
Perfect Parts Corporation | 11190 |
|
RFQ |
Part Details for 10117835-001LF
10117835-001LF CAD Models
10117835-001LF Part Data Attributes:
|
10117835-001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10117835-001LF
Amphenol FCi
Telecom and Datacom Connector, 9 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.276 inch | |
Body Depth | 0.646 inch | |
Body Length | 0.571 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Resistance | 30 mΩ | |
Contact Style | USB SER A FLAT | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 3500 Cycles | |
Insertion Force-Max | 35.1392 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.4986 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | .6116 N |