Part Details for 10117936-003LF by Amphenol FCi
Overview of 10117936-003LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 10117936-003LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10117936-003LF
|
Heilind Electronics | OEM ITEM 517-52VF-HIGH POWER CARD | Americas - 0 in Stock |
|
$7.6818 | Buy Now |
DISTI #
BRG10117936-003LF
|
Interstate Connecting Components | OEM ITEM 517-52VF-HIGH POWER CARD | 0 |
|
$7.6818 | Buy Now |
Part Details for 10117936-003LF
10117936-003LF CAD Models
10117936-003LF Part Data Attributes
|
10117936-003LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10117936-003LF
Amphenol FCi
Card Edge Connector, 12+32 Contact(s), 2 Row(s), Right Angle, Press Fit Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.285 inch | |
Body Depth | 0.609 inch | |
Body Length | 2.259 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 0.6 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 44 |