Part Details for 10118868-002LF by Amphenol FCi
Overview of 10118868-002LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10118868-002LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10118868-002LF
|
Heilind Electronics | OEM ITEM 517-52RF-HIGH POWER CARD | Americas - 0 in Stock |
|
$6.0827 / $6.1825 | Buy Now |
DISTI #
BRG10118868-002LF
|
Interstate Connecting Components | OEM ITEM 517-52RF-HIGH POWER CARD | 0 |
|
$6.0827 / $6.1825 | Buy Now |
Part Details for 10118868-002LF
10118868-002LF CAD Models
10118868-002LF Part Data Attributes:
|
10118868-002LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10118868-002LF
Amphenol FCi
Card Edge Connector, 16+24 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL | |
Body Breadth | 0.295 inch | |
Body Depth | 0.836 inch | |
Body Length | 1.759 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Arrangement | S24P16 | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Power) | 9 A | |
Reference Standard | CSA; TUV | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10118868-002LF
This table gives cross-reference parts and alternative options found for 10118868-002LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10118868-002LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10118868-002LF | HPCE R/A REC 24S16P | Amphenol Communications Solutions | 10118868-002LF vs 10118868-002LF |
10121506-160024CLF | HPCE STD VT Receptacle 16P24S | Amphenol Communications Solutions | 10118868-002LF vs 10121506-160024CLF |
10118868-003LF | HPCE R/A REC 24S16P | Amphenol Communications Solutions | 10118868-002LF vs 10118868-003LF |
10118868-003LF | Card Edge Connector, 16+24 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | 10118868-002LF vs 10118868-003LF |
10121506-160024CLF | Card Edge Connector, 24+16 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | 10118868-002LF vs 10121506-160024CLF |