Part Details for 10118884-508009LF by Amphenol FCi
Overview of 10118884-508009LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 10118884-508009LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10118884-508009LF
|
Heilind Electronics | 10118884-508009LF-BS SR RA HDR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10118884-508009LF
|
Interstate Connecting Components | 10118884-508009LF-BS SR RA HDR | 0 |
|
Buy Now |
Part Details for 10118884-508009LF
10118884-508009LF CAD Models
10118884-508009LF Part Data Attributes:
|
10118884-508009LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10118884-508009LF
Amphenol FCi
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.095 inch | |
Body Depth | 0.16 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2121VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | HIGH TEMPERATURE THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10118884-508009LF
This table gives cross-reference parts and alternative options found for 10118884-508009LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10118884-508009LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10118884-808009LF | Board Stacking Connector | Amphenol FCi | 10118884-508009LF vs 10118884-808009LF |
10118884-108009LF | Board Stacking Connector | Amphenol FCi | 10118884-508009LF vs 10118884-108009LF |
10118884-308009TLF | Board Stacking Connector | Amphenol FCi | 10118884-508009LF vs 10118884-308009TLF |
10118884-608009TLF | Board Stacking Connector | Amphenol FCi | 10118884-508009LF vs 10118884-608009TLF |
10118884-108009TLF | Board Stacking Connector | Amphenol FCi | 10118884-508009LF vs 10118884-108009TLF |
10118884-208009TLF | Board Stacking Connector | Amphenol FCi | 10118884-508009LF vs 10118884-208009TLF |
10118884-808009TLF | Board Stacking Connector | Amphenol FCi | 10118884-508009LF vs 10118884-808009TLF |
10118884-708009TLF | Board Stacking Connector | Amphenol FCi | 10118884-508009LF vs 10118884-708009TLF |
10118884-408009LF | Board Stacking Connector | Amphenol FCi | 10118884-508009LF vs 10118884-408009LF |