Part Details for 10119109-162004LF by Amphenol FCi
Overview of 10119109-162004LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10119109-162004LF
10119109-162004LF CAD Models
10119109-162004LF Part Data Attributes:
|
10119109-162004LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10119109-162004LF
Amphenol FCi
Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10119109-162004LF
This table gives cross-reference parts and alternative options found for 10119109-162004LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10119109-162004LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89824-502-31 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 10119109-162004LF vs 89824-502-31 |
78563-262LF | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10119109-162004LF vs 78563-262LF |
8614-00-31-2-YO-8-LF | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10119109-162004LF vs 8614-00-31-2-YO-8-LF |
75843-101-62 | Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 10119109-162004LF vs 75843-101-62 |
2-103168-9 | 62 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 10119109-162004LF vs 2-103168-9 |
HC1932G-KU9 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 10119109-162004LF vs HC1932G-KU9 |
95686-262HLF | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10119109-162004LF vs 95686-262HLF |
92012-262HLF | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10119109-162004LF vs 92012-262HLF |
TSW-131-19-G-D | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 10119109-162004LF vs TSW-131-19-G-D |
9441806200 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 10119109-162004LF vs 9441806200 |