Part Details for 10124620-5545P00LF by Amphenol FCi
Overview of 10124620-5545P00LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 10124620-5545P00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69771138
|
Verical | AirMax Power Connectors, Power Solutions, , 2-Pair, 2 Column, 12-Position, Right Angle Receptacle, Press-Fit RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 440 |
|
$5.9400 / $6.3000 | Buy Now |
Part Details for 10124620-5545P00LF
10124620-5545P00LF CAD Models
10124620-5545P00LF Part Data Attributes
|
10124620-5545P00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10124620-5545P00LF
Amphenol FCi
Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |