Part Details for 10127818-121LF by Amphenol Communications Solutions
Overview of 10127818-121LF by Amphenol Communications Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127818-121LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Plug Terminal, Phosphor Bronze, Tin plating, AWG(#16-22). | |
10127818-221PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Plug Terminal, Brass, Tin plating, AWG(#16-22), Preplating. | |
10127818-122PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Plug Terminal, Phosphor Bronze, Tin plating, AWG(#24-28), Preplating. |
Price & Stock for 10127818-121LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9745
|
Newark | Contact, Pin, 22-16Awg, Crimp Rohs Compliant: Yes |Amphenol Communications Solutions 10127818-121LF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.0730 / $0.0810 | Buy Now |
DISTI #
28AH8756
|
Newark | Contact, Pin, 22-16Awg, Crimp, Product Range:Fci Minitek Pwr 10127818 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amphenol Communications Solutions 10127818-121LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4000 |
|
$0.0090 | Buy Now |
DISTI #
80X2694
|
Newark | Contact, Pin, 22-18Awg, Crimp, Product Range:Minitek Pwr 4.2 10127818 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amphenol Communications Solutions 10127818-121LF RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 | Buy Now |
DISTI #
609-5073-1-ND
|
DigiKey | CONN PIN 16-22AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1003 In Stock |
|
$0.0485 / $0.1800 | Buy Now |
|
Future Electronics | Minitek® Pwr 4.2 mm Phosphorus Bronze Tin AWG 16-22 Post-Plated Male Terminal RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks Container: Reel | 24000Reel |
|
$0.0501 / $0.0532 | Buy Now |
|
Future Electronics | Minitek® Pwr 4.2 mm Phosphorus Bronze Tin AWG 16-22 Post-Plated Male Terminal RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 4000 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.0512 / $0.0544 | Buy Now |
|
Future Electronics | Minitek® Pwr 4.2 mm Phosphorus Bronze Tin AWG 16-22 Post-Plated Male Terminal RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 12000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0501 / $0.0532 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
48000 Partner Stock |
|
$0.0524 / $0.0629 | Buy Now |
DISTI #
10127818-121LF/C
|
TME | Contact, male, tinned, 22AWG÷16AWG, Minitek® Pwr 4.2, crimped Min Qty: 20 | 17240 |
|
$0.0591 / $0.0981 | Buy Now |
DISTI #
C1S227401877457
|
Chip1Stop | Contact PIN Crimp ST Cable Mount 16-22AWG Reel RoHS: Compliant | 48000 |
|
$0.0478 / $0.0518 | Buy Now |
Part Details for 10127818-121LF
10127818-121LF CAD Models
10127818-121LF Part Data Attributes
|
10127818-121LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10127818-121LF
Amphenol Communications Solutions
Minitek® Pwr 4.2, Plug Terminal, Phosphor Bronze, Tin plating, AWG(#16-22).
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 9 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Length | 0.171 inch | |
Terminal Type | CRIMP | |
Used With | 10127816 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 22 AWG |