Part Details for 10129206-1031111LF by Amphenol Corporation
Overview of 10129206-1031111LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10129206-1031111LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10129206-1031111LF
|
Avnet Americas | DDR4 Memory Module Socket Connector 288 Position 0.85mm Pitch Through Hole Tray - Trays (Alt: 10129206-1031111LF) Min Qty: 1792 Package Multiple: 448 Container: Tray | 0 |
|
RFQ | |
DISTI #
649-10129206131111LF
|
Mouser Electronics | DIMM Connectors DDR4 DIMM Ultra Low Profile connector Vertical TH 288 Pos 085mm (0033in) Pitch | 0 |
|
$3.4200 | Order Now |
DISTI #
10129206-1031111LF
|
Avnet Americas | DDR4 Memory Module Socket Connector 288 Position 0.85mm Pitch Through Hole Tray - Trays (Alt: 10129206-1031111LF) Min Qty: 1792 Package Multiple: 448 Container: Tray | 0 |
|
RFQ |