Datasheets
10131930-104ULF by:

Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle

Part Details for 10131930-104ULF by Amphenol FCi

Overview of 10131930-104ULF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Healthcare Telecommunications

Price & Stock for 10131930-104ULF

Part # Distributor Description Stock Price Buy
DISTI # BRG10131930-104ULF
Heilind Electronics MINITEK RECEP SR HCC TMT-10131 Americas - 0 in Stock
Buy Now
DISTI # BRG10131930-104ULF
Interstate Connecting Components MINITEK RECEP SR HCC TMT-10131 0
Buy Now
DISTI # Amphenol FCI 10131930-104ULF
PEI Genesis MINITEK RECEP SR HCC TMT 2880
Buy Now

Part Details for 10131930-104ULF

10131930-104ULF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10131930-104ULF Part Data Attributes

10131930-104ULF Amphenol FCi
Buy Now Datasheet
Compare Parts:
10131930-104ULF Amphenol FCi Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.079 inch
Body Depth 0.197 inch
Body Length 0.315 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
JESD-609 Code e3
Mating Contact Pitch 0.079 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 1
PCB Contact Row Spacing 4.6482 mm
Plating Thickness 30u inch
Reference Standard UL
Terminal Length 0.098 inch
Terminal Pitch 2.0066 mm
Termination Type SOLDER
Total Number of Contacts 4

Alternate Parts for 10131930-104ULF

This table gives cross-reference parts and alternative options found for 10131930-104ULF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10131930-104ULF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FCN-723J004/1-HN HEADER CONNECTOR,CABLE MNT,RECEPT,4 CONTACTS,SKT,0.1 PITCH FUJITSU Semiconductor Limited 10131930-104ULF vs FCN-723J004/1-HN
SFM850-NPPC-S04-SD-BK Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Sullins Connector Solutions 10131930-104ULF vs SFM850-NPPC-S04-SD-BK
FCN-723J004/1-HN Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Receptacle FUJITSU Limited 10131930-104ULF vs FCN-723J004/1-HN
SSHR-204-S-06-GT Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug Major League Electronics 10131930-104ULF vs SSHR-204-S-06-GT
PPPC041KFXC Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking Sullins Connector Solutions 10131930-104ULF vs PPPC041KFXC
SSHSM-104-S-02-GT-V Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Plug Major League Electronics 10131930-104ULF vs SSHSM-104-S-02-GT-V
SSHR-204-S-06-G Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug Major League Electronics 10131930-104ULF vs SSHR-204-S-06-G
10131930-404ULF Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle Amphenol FCi 10131930-104ULF vs 10131930-404ULF
SSHR-204-S-06-H Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug Major League Electronics 10131930-104ULF vs SSHR-204-S-06-H
BF088-04-A-L-D Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Global Connector Technology 10131930-104ULF vs BF088-04-A-L-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10131930-104ULF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10131930-104ULF by Amphenol FCi

  • Please alert me when 10131930-104ULF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 10131930-104ULF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10131930-104ULF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 10131930-104ULF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10131930-104ULF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10131930-104ULF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: