Part Details for 10131930-111ULF by Amphenol FCi
Overview of 10131930-111ULF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10131930-111ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10131930-111ULF
|
Heilind Electronics | MINITEK RECEP SR HCC TMT-10131 | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 494 |
|
RFQ | ||
DISTI #
BRG10131930-111ULF
|
Interstate Connecting Components | MINITEK RECEP SR HCC TMT-10131 | 0 |
|
Buy Now | |
DISTI #
Amphenol FCI 10131930-111ULF
|
PEI Genesis | MINITEK RECEP SR HCC TMT | 520 |
|
Buy Now |
Part Details for 10131930-111ULF
10131930-111ULF CAD Models
10131930-111ULF Part Data Attributes
|
10131930-111ULF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10131930-111ULF
Amphenol FCi
Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
PCB Contact Row Spacing | 4.6482 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for 10131930-111ULF
This table gives cross-reference parts and alternative options found for 10131930-111ULF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10131930-111ULF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSHR-211-S-06-G | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Major League Electronics | 10131930-111ULF vs SSHR-211-S-06-G |
SR96T0-26B5-M46 | Board Connector, 96 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | 10131930-111ULF vs SR96T0-26B5-M46 |
0464371302 | Board Connector, 6 Contact(s), Male, Right Angle, Press Fit Terminal, Guide Slot, Black Insulator, Plug, | Molex | 10131930-111ULF vs 0464371302 |
10131930-411ULF | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | 10131930-111ULF vs 10131930-411ULF |
Z100-1111-7141-Z | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | SMP Technology Inc | 10131930-111ULF vs Z100-1111-7141-Z |
SR96S0-26B4-M46 | Board Connector, 96 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | 10131930-111ULF vs SR96S0-26B4-M46 |
YH25-D-11 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Plug | Morethanall Co Ltd | 10131930-111ULF vs YH25-D-11 |
1862251113 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | 10131930-111ULF vs 1862251113 |
10131930-211ULF | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | 10131930-111ULF vs 10131930-211ULF |
MSLO7230-011 | Board Connector, 6 Contact(s), Male, Straight, Solder Terminal, Guide Slot, Natural Insulator, Receptacle | Stocko Contact GmbH & Co Kg | 10131930-111ULF vs MSLO7230-011 |